Filter Your Search
1 - 2 of 2 results
|
LH79524N0F100A1;55
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 76.205 MHz | 32 | 24 | 20 MHz | 108 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V I/O SUPPLY | NO | YES | YES | YES | FLASH | 1.98 V | 1.62 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | LFBGA | BGA208,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | BGA | PLASTIC, BGA-256 | 208 | SOT1019-1 | compliant | 8542.31.00.01 | ||
|
LH79524N0F100A1,55
NXP Semiconductors
|
Check for Price | Active | 32 | 76.205 MHz | 32 | 24 | 20 MHz | 108 | YES | 1.8 V | MICROCONTROLLER, RISC | ALSO REQUIRES 3.3 V I/O SUPPLY | NO | YES | YES | YES | FLASH | 1.98 V | 1.62 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 208 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | BGA | LFBGA, | 208 | SOT1019-1 | compliant |