Filter Your Search
1 - 7 of 7 results
|
935285049551
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 84 MHz | 16 | 24 | 20 MHz | 76 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V SUPPLY | NO | YES | YES | YES | 1.9 V | 1.7 V | INDUSTRIAL | S-PQFP-G144 | e3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 8542.31.00.01 | ||||||||||||||||||
|
LH75401N0Q100C0
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 32768 | CAN, SSP, UART(3) | 16 | 24 | 20 MHz | 76 | YES | 1.8 V | MULTIFUNCTION PERIPHERAL | CMOS | ALSO REQUIRES 3.3 V SUPPLY | YES | 5 | 70 mA | 1.98 V | 1.7 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-144 | unknown | 8542.39.00.01 | QFP | 144 | |||||||||||||
|
LH75401N0M100
NXP Semiconductors
|
Check for Price | Obsolete | 32768 | CAN, SSP, UART(3) | 16 | 24 | 20 MHz | 76 | YES | 1.8 V | MULTIFUNCTION PERIPHERAL | CMOS | ALSO REQUIRES 3.3 V SUPPLY | YES | 5 | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP, QFP144,.87SQ,20 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
LH75401
NXP Semiconductors
|
Check for Price | Obsolete | 32768 | CAN, SSP, UART(3) | 16 | 24 | 20 MHz | 76 | YES | 1.8 V | MULTIFUNCTION PERIPHERAL | CMOS | ALSO REQUIRES 3.3 V SUPPLY | YES | 5 | 1.98 V | 1.7 V | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.4 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP, TQFP144(UNSPEC) | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
LH75401N0Q100C0,55
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 84 MHz | 16 | 24 | 20 MHz | 76 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V SUPPLY | NO | YES | YES | YES | 1.9 V | 1.7 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 40 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-144 | compliant | 8542.31.00.01 | QFP | 144 | SOT486-1 | ||||||||||
|
LH75401
Sharp Corp
|
Check for Price | Transferred | 32768 | CAN, SSP, UART(3) | 16 | 24 | 20 MHz | 76 | YES | 1.8 V | MULTIFUNCTION PERIPHERAL | CMOS | ALSO REQUIRES 3.3 V SUPPLY | YES | 5 | 1.98 V | 1.7 V | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.4 mm | 20 mm | 20 mm | SHARP CORP | unknown | 8542.39.00.01 | Sharp Microelectronics | |||||||||||||||||||||
|
LH75401N0M100
Sharp Corp
|
Check for Price | Transferred | SHARP CORP | unknown | 8542.39.00.01 |