Parametric results for: LH7001CN under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lh7001cn
Select parts from the table below to compare.
Compare
Compare
LH7001CN
Texas Instruments
Check for Price No Obsolete 5 V 100 mA 100 mA 2 NO ADJUSTABLE ADJUSTABLE MIXED MULTIPLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V -37 V -1.2 V HYBRID R-PDIP-T8 e0 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.817 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown EAR99 8542.39.00.01 Adjustable,Mixed,Multiple Output,Standard Drop
LH7001CN
National Semiconductor Corporation
Check for Price No Obsolete 5 V 100 mA 100 mA 2 NO ADJUSTABLE ADJUSTABLE MIXED MULTIPLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V -37 V -1.2 V HYBRID R-PDIP-T8 e0 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.817 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown EAR99 8542.39.00.01 Adjustable,Mixed,Multiple Output,Standard Drop