Filter Your Search
1 - 10 of 44 results
|
LH5464-NR
OSRAM GmbH
|
Check for Price | No | Obsolete | HYPER RED | 40 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 104.0 mcd | 660 nm | 35 deg | DIFFUSED RED | Red | SINGLE | SINGLE COLOR LED | 3 V | T-1 3/4 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8.6 mm | 5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | ||
|
LH5464-NRE7858
Siemens
|
Check for Price | Obsolete | HYPER RED | 40 mA | 1 | NO | RADIAL MOUNT | 112.5 mcd | 660 nm | 35 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 8.6 mm | 5 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||
|
LH5464-NRE7505
Siemens
|
Check for Price | Obsolete | HYPER RED | 40 mA | 1 | NO | RADIAL MOUNT | 112.5 mcd | 660 nm | 35 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | AMMO PACK | ROUND | 2.54 mm | 8.6 mm | 5 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||
|
LH5464-NRE7848
Siemens
|
Check for Price | Obsolete | HYPER RED | 40 mA | 1 | NO | RADIAL MOUNT | 112.5 mcd | 660 nm | 35 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 8.6 mm | 5 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||
|
LH5464-NE7501
Siemens
|
Check for Price | Obsolete | HYPER RED | 40 mA | 1 | NO | RADIAL MOUNT | 37.5 mcd | 660 nm | 35 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 8.6 mm | 5 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||
|
LH5464-NRE7507
Siemens
|
Check for Price | Obsolete | HYPER RED | 40 mA | 1 | NO | RADIAL MOUNT | 112.5 mcd | 660 nm | 35 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 8.6 mm | 5 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||
|
LH5464-NR
Infineon Technologies AG
|
Check for Price | No | Obsolete | 40 mA | 2.6 V | 660 nm | 35 deg | DIFFUSED | Red | 3 V | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 8.2 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||||||
|
LH5464-NRE7500
Siemens
|
Check for Price | Obsolete | HYPER RED | 40 mA | 1 | NO | RADIAL MOUNT | 112.5 mcd | 660 nm | 35 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 8.6 mm | 5 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||
|
LH5464-NE7508
Siemens
|
Check for Price | Obsolete | HYPER RED | 40 mA | 1 | NO | RADIAL MOUNT | 37.5 mcd | 660 nm | 35 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 8.6 mm | 5 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||
|
LH5464-NRE7850
Siemens
|
Check for Price | Obsolete | HYPER RED | 40 mA | 1 | NO | RADIAL MOUNT | 112.5 mcd | 660 nm | 35 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 8.6 mm | 5 mm | SIEMENS A G | unknown | 8541.40.20.00 |