Filter Your Search
1 - 10 of 16 results
|
LH543611Y-20
Sharp Corp
|
Check for Price | Obsolete | 18.432 kbit | 36 | 512X36 | 5 V | 20 ns | PORTA/PORTB:36/36 OR 36/18 OR 36/9; RETR... more | 1 | 512 | 512 words | SYNCHRONOUS | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P120 | Not Qualified | 70 °C | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.7 mm | 34.544 mm | 34.544 mm | SHARP CORP | 0.136 X 0.136 INCH, CERAMIC, PGA-120 | unknown | |||||||
|
LH543611M-20
Sharp Corp
|
Check for Price | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 5 V | 13.8 ns | 20 ns | RETRANSMIT | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | MOS | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | SHARP CORP | 20 X 20 MM, PLASTIC, TQFP-144 | unknown | ||
|
LH543611M-25
Sharp Corp
|
Check for Price | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 5 V | 16 ns | 25 ns | RETRANSMIT | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | MOS | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | SHARP CORP | 20 X 20 MM, PLASTIC, TQFP-144 | unknown | ||
|
LH543611P-15
Sharp Corp
|
Check for Price | Obsolete | 18.432 kbit | 36 | 512X36 | 5 V | 15 ns | PORTA/PORTB:36/36 OR 36/18 OR 36/9; RETR... more | 1 | 512 | 512 words | SYNCHRONOUS | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | SHARP CORP | BQFP, | unknown | |||||||
|
LH543611P-20
Sharp Corp
|
Check for Price | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 5 V | 13.8 ns | 20 ns | RETRANSMIT | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | MOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | SHARP CORP | BQFP, | unknown | ||
|
LH543611Y-25
Sharp Corp
|
Check for Price | Obsolete | 18.432 kbit | 36 | 512X36 | 5 V | 25 ns | PORTA/PORTB:36/36 OR 36/18 OR 36/9; RETR... more | 1 | 512 | 512 words | SYNCHRONOUS | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P120 | Not Qualified | 70 °C | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.7 mm | 34.544 mm | 34.544 mm | SHARP CORP | 0.136 X 0.136 INCH, CERAMIC, PGA-120 | unknown | |||||||
|
LH543611M-35
Sharp Corp
|
Check for Price | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 5 V | 25 ns | 35 ns | RETRANSMIT | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | MOS | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | SHARP CORP | 20 X 20 MM, PLASTIC, TQFP-144 | unknown | ||
|
LH543611P-35
Sharp Corp
|
Check for Price | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 5 V | 25 ns | 35 ns | RETRANSMIT | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | MOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | SHARP CORP | BQFP, | unknown | ||
|
LH543611P-30
Sharp Corp
|
Check for Price | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 5 V | 20 ns | 30 ns | RETRANSMIT | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | MOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | SHARP CORP | BQFP, | unknown | ||
|
LH543611P-25
Sharp Corp
|
Check for Price | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 5 V | 16 ns | 25 ns | RETRANSMIT | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | MOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | SHARP CORP | BQFP, | unknown |