Filter Your Search
1 - 10 of 22 results
|
LH5424-T
Infineon Technologies AG
|
Check for Price | No | Obsolete | 40 mA | 2.6 V | 660 nm | 16 deg | TRANSPARENT | Red | 3 V | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 8.2 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||||||
|
LH5424-T
OSRAM Opto Semiconductors
|
Check for Price | No | Obsolete | HYPER RED | 40 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 365.0 mcd | 660 nm | 16 deg | CLEAR NONDIFFUSED RED | Red | SINGLE | SINGLE COLOR LED | 3 V | T-1 3/4 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8.6 mm | 5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | ||
|
LH5424-TE7797
Siemens
|
Check for Price | Obsolete | HYPER RED | 40 mA | 1 | NO | RADIAL MOUNT | 375 mcd | 660 nm | 16 deg | RED CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | AMMO PACK | ROUND | 2.54 mm | 8.6 mm | 5 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||
|
LH5424-TE7781
Siemens
|
Check for Price | Obsolete | HYPER RED | 40 mA | 1 | NO | RADIAL MOUNT | 375 mcd | 660 nm | 16 deg | RED CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 8.6 mm | 5 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||
|
LH5424-TE7501
Siemens
|
Check for Price | Obsolete | HYPER RED | 40 mA | 1 | NO | RADIAL MOUNT | 375 mcd | 660 nm | 16 deg | RED CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 8.6 mm | 5 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||
|
LH5424-TE7504
Siemens
|
Check for Price | Obsolete | HYPER RED | 40 mA | 1 | NO | RADIAL MOUNT | 375 mcd | 660 nm | 16 deg | RED CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | AMMO PACK | ROUND | 2.54 mm | 8.6 mm | 5 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||
|
LH5424-TE9085
Siemens
|
Check for Price | Obsolete | HYPER RED | 40 mA | 1 | NO | RADIAL MOUNT | 375 mcd | 660 nm | 16 deg | RED CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 8.6 mm | 5 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||
|
LH5424-TE7508
Siemens
|
Check for Price | Obsolete | HYPER RED | 40 mA | 1 | NO | RADIAL MOUNT | 375 mcd | 660 nm | 16 deg | RED CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 8.6 mm | 5 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||
|
LH5424-TE7850
Siemens
|
Check for Price | Obsolete | HYPER RED | 40 mA | 1 | NO | RADIAL MOUNT | 375 mcd | 660 nm | 16 deg | RED CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 8.6 mm | 5 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||
|
LH5424-TE9117
Siemens
|
Check for Price | Obsolete | HYPER RED | 40 mA | 1 | NO | RADIAL MOUNT | 375 mcd | 660 nm | 16 deg | RED CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 8.6 mm | 5 mm | SIEMENS A G | unknown | 8541.40.20.00 |