Filter Your Search
1 - 1 of 1 results
|
LH538600AD
Sharp Corp
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 100 ns | MASK ROM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.4 mm | 53.8 mm | 15.24 mm | SHARP CORP | 0.600 INCH, PLASTIC, DIP-42 | unknown |