Filter Your Search
1 - 4 of 4 results
|
LH5164ASHN
Sharp Corp
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 500 ns | STANDARD SRAM | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.6 mm | 18 mm | 8.6 mm | SHARP CORP | SOP-28 | unknown | |||||
|
LH5164ASHNE1
Sharp Corp
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 500 ns | STANDARD SRAM | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.6 mm | 18 mm | 8.6 mm | SHARP CORP | 0.450 INCH, PLASTIC, SOP-28 | unknown | |||||
|
LH5164ASHNE2
Sharp Corp
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 500 ns | STANDARD SRAM | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.6 mm | 18 mm | 8.6 mm | SHARP CORP | 0.450 INCH, PLASTIC, SOP-28 | unknown | |||||
|
LH5164ASHT
Sharp Corp
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 500 ns | STANDARD SRAM | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | SHARP CORP | TSOP1-28 | unknown |