Filter Your Search
1 - 8 of 8 results
|
LH51256N-10
Sharp Corp
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.6 mm | 18 mm | 8.6 mm | SHARP CORP | 0.450 INCH, PLASTIC, SOP-28 | unknown | |||
|
LH51256N-10L
Sharp Corp
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | STANDARD SRAM | TTL COMPATIBLE INPUT | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.6 mm | 18 mm | 8.6 mm | SHARP CORP | SOP-28 | unknown | ||
|
LH51256N-12
Sharp Corp
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.6 mm | 18 mm | 8.6 mm | SHARP CORP | 0.450 INCH, PLASTIC, SOP-28 | unknown | |||
|
LH51256N-12L
Sharp Corp
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | STANDARD SRAM | TTL COMPATIBLE INPUT | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.6 mm | 18 mm | 8.6 mm | SHARP CORP | 0.450 INCH, PLASTIC, SOP-28 | unknown | ||
|
LH51256-12L
Sharp Corp
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | STANDARD SRAM | TTL COMPATIBLE INPUT | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.2 mm | 36 mm | 15.24 mm | SHARP CORP | 0.600 INCH, PLASTIC, DIP-28 | unknown | ||
|
LH51256-12
Sharp Corp
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.2 mm | 36 mm | 15.24 mm | SHARP CORP | 0.600 INCH, PLASTIC, DIP-28 | unknown | |||
|
LH51256-10
Sharp Corp
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.2 mm | 36 mm | 15.24 mm | SHARP CORP | 0.600 INCH, PLASTIC, DIP-28 | unknown | |||
|
LH51256-10L
Sharp Corp
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | STANDARD SRAM | TTL COMPATIBLE INPUT | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.2 mm | 36 mm | 15.24 mm | SHARP CORP | DIP-28 | unknown |