Filter Your Search
1 - 2 of 2 results
|
LH4105CG
Texas Instruments
|
Check for Price | No | Obsolete | 500 µV | 40 V/us | 600 pA | 25 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | NO | 18 V | OTHER | 18000 | 10000 | O-MBCY-W12 | Not Qualified | e0 | 100 dB | 85 °C | -25 °C | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | QIP, QUAD12,.4SQ | unknown | EAR99 | 8542.33.00.01 | ||||
|
LH4105CG
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 500 µV | 40 V/us | 600 pA | 25 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | NO | 18 V | OTHER | 18000 | 10000 | O-MBCY-W12 | Not Qualified | e0 | 100 dB | 85 °C | -25 °C | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | QIP, QUAD12,.4SQ | unknown | EAR99 | 8542.33.00.01 | BCY | 12 |