Parametric results for: LH28F800BGEBL12 under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lh28f800bgebl12
Select parts from the table below to compare.
Compare
Compare
LH28F800BGE-BL12
Sharp Corp
Check for Price No Obsolete 8.3886 Mbit 16 4K,32K 512KX16 5 V 120 ns FLASH BOTTOM BOOT BLOCK BOTTOM YES NO 1 8,15 512000 524.288 k PARALLEL 3.3 V YES 10 µA 65 µA CMOS COMMERCIAL NO NOR TYPE R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SHARP CORP TSOP1-48 unknown