Filter Your Search
1 - 1 of 1 results
|
LH28F800BGE-BL12
Sharp Corp
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 4K,32K | 512KX16 | 5 V | 120 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | NO | 1 | 8,15 | 512000 | 524.288 k | PARALLEL | 3.3 V | YES | 10 µA | 65 µA | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SHARP CORP | TSOP1-48 | unknown |