Filter Your Search
1 - 1 of 1 results
|
LH28F320S5HNS-L90
Sharp Corp
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 64K | 2MX16 | 5 V | 90 ns | FLASH | 8 | INDEPENDENT | YES | YES | YES | 100000 Write/Erase Cycles | 1 | 64 | 2000000 | 2.0972 M | ASYNCHRONOUS | OPEN-DRAIN | PARALLEL | 5 V | NO | 4 mA | 75 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | NO | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.63,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 1.85 mm | 23.7 mm | 13.3 mm | SHARP CORP | SSOP-56 | unknown | EAR99 | 8542.32.00.51 |