Parametric results for: LH28F016SCT-L95 under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lh28f016sctl95
Select parts from the table below to compare.
Compare
Compare
LH28F016SCT-L95
Sharp Corp
Check for Price Obsolete 16.7772 Mbit 8 64K 2MX8 3 V 150 ns FLASH YES NO 1 32 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 3.3 V YES 10 µA 50 µA 3.6 V 2.7 V CMOS COMMERCIAL NO NOR TYPE R-PDSO-G40 Not Qualified e6 70 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY TSOP1 TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm SHARP CORP 10 X 20 MM, PLASTIC, TSOP1-40 unknown Sharp Microelectronics