Filter Your Search
1 - 10 of 22 results
|
LH2101AD/883C
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LH2101AD/883B
General Electric Solid State
|
Check for Price | No | Obsolete | 3 mV | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LH2101AD/C
General Electric Solid State
|
Check for Price | No | Obsolete | 3 mV | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LH2101AD/883B
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 10 V/us | 100 nA | 3 mA | 2 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | MILITARY | 1000 | R-CDIP-T16 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
LH2101AD
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 2 mV | 75 nA | 2.5 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | -22 V | 22 V | MILITARY | 25000 | R-GDIP-T16 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | ||||||||||
|
LH2101AD/883C
General Electric Solid State
|
Check for Price | No | Obsolete | 3 mV | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LH2101AD/B
General Electric Solid State
|
Check for Price | No | Obsolete | 3 mV | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LH2101AD
General Electric Solid State
|
Check for Price | No | Obsolete | 3 mV | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LH2101AD-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LH2101AD-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 |