Filter Your Search
1 - 4 of 4 results
|
LH1556AACTR
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 50 mA | 250 mA | 5.3 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.95.00 | ||||||||||
|
LH1556AAC
Infineon Technologies AG
|
Check for Price | No | Obsolete | 50 mA | 120 mA | 5.3 kV | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS | 35 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.95.00 | SMD-8 | ||||||||||
|
LH1556AAC
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 50 mA | 250 mA | 5.3 kV | 1.15 V | 1.1 mA | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3.8 mm | 9.9 mm | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.95.00 | ||||
|
LH1556AACTR
Infineon Technologies AG
|
Check for Price | No | Obsolete | 50 mA | 120 mA | 5.3 kV | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS | 35 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.95.00 | SMD-8 |