Filter Your Search
1 - 8 of 8 results
|
LH1540ACDTR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 800 mV | 600 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.62 mm | 5.84 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.95.00 | ||||||||||||||
|
LH1540ACDTR
Infineon Technologies AG
|
Check for Price | Transferred | 20 mA | 110 mA | 1.5 kV | HIGH RELIABILITY, UL APPROVED | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | unknown | 8541.40.95.00 | SOP-8 | ||||||||||||||
|
LH1540ACD
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 800 mV | 600 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.62 mm | 5.84 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.95.00 | ||||||||||||||
|
LH1540ACD
Infineon Technologies AG
|
Check for Price | Transferred | 20 mA | 110 mA | 1.5 kV | HIGH RELIABILITY, UL APPROVED | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | unknown | 8541.40.95.00 | SOP-8 | ||||||||||||||
|
LH1540ACD
Vishay Semiconductors
|
Check for Price | Obsolete | 20 mA | 110 mA | 2.5 kV | HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | VISHAY TELEFUNKEN | unknown | Vishay | |||||||||||||||
|
LH1540ACDTR
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 20 mA | 110 mA | 1.5 kV | 800 mV | 600 µA | HIGH RELIABILITY, UL APPROVED | SINGLE | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.62 mm | 5.84 mm | VISHAY INTERTECHNOLOGY INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, SOP-8 | Vishay | EAR99 | |||||
|
LH1540ACDTR
Vishay Semiconductors
|
Check for Price | Transferred | 20 mA | 110 mA | 2.5 kV | HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | VISHAY SEMICONDUCTORS | unknown | ROHS COMPLIANT, SOP-8 | Vishay | ||||||||||||||
|
LH1540ACD
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 110 mA | 1.5 kV | 800 mV | 600 µA | SINGLE | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.62 mm | 5.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.95.00 | Vishay | EAR99 |