Filter Your Search
1 - 4 of 4 results
|
LH1532FPTR
Vishay Intertechnologies
|
$4.5950 | Yes | Obsolete | 50 mA | 120 mA | 3 kV | 1 V | 1.2 mA | HIGH RELIABILITY, UL APPROVED | SEPARATE, 2 ELEMENTS | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | 2 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, FLAT PAK, SMD, 8 PIN | unknown | EAR99 | 8541.40.95.00 | Vishay | ||||
|
LH1532FPTR
Vishay Semiconductors
|
Check for Price | Transferred | 50 mA | 120 mA | 3 kV | UL RECOGNIZED, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, SOP-8 | unknown | Vishay | |||||||||||||
|
LH1532FPTR
Infineon Technologies AG
|
Check for Price | No | Transferred | 50 mA | 120 mA | 3 kV | HIGH RELIABILITY, UL APPROVED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | PLASTIC, FLAT PAK, 8 PIN | compliant | 8541.40.95.00 | ||||||||||
|
LH1532FPTR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1 V | 1.2 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 2 mm | 9.5 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.95.00 |