Filter Your Search
1 - 8 of 8 results
|
LH1511BAB
Vishay Intertechnologies
|
$2.2112 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 200 mA | 3.75 kV | 1.15 V | 200 µA | UL RECOGNIZED, VDE APPROVED | SINGLE | DC | 15 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 3.3 mm | 8.38 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||
|
LH1511BABTR
Vishay Intertechnologies
|
$2.7278 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 200 mA | 3.75 kV | 1.15 V | 200 µA | UL RECOGNIZED, VDE APPROVED | SINGLE | DC | 15 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR | 3.3 mm | 8.38 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | EAR99 | 8541.40.95.00 | |||||
|
LH1511BAB
Infineon Technologies AG
|
Check for Price | Transferred | 50 mA | 200 mA | 3.75 kV | UL APPROVED | SINGLE | 15 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | unknown | 8541.40.95.00 | SMD-6 | ||||||||||||||||
|
LH1511BABTR
Infineon Technologies AG
|
Check for Price | Transferred | 50 mA | 200 mA | 3.75 kV | UL APPROVED | SINGLE | 15 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | unknown | 8541.40.95.00 | SMD-6 | ||||||||||||||||
|
LH1511BABTR
Vishay Semiconductors
|
Check for Price | Transferred | 50 mA | 200 mA | 3.75 kV | UL RECOGNIZED | SINGLE | 15 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | VISHAY SEMICONDUCTORS | unknown | ROHS COMPLIANT, SMD, 6 PIN | ||||||||||||||||
|
LH1511BAB
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 50 mA | 200 mA | 3.75 kV | UL RECOGNIZED | SINGLE | 15 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | ROHS COMPLIANT, SMD, 6 PIN | ||||||||||||||
|
LH1511BABTR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.15 V | 200 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.3 mm | 8.36 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.95.00 | ||||||||||||||||
|
LH1511BAB
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.15 V | 200 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.3 mm | 8.36 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.95.00 |