Filter Your Search
1 - 7 of 7 results
|
LH1505AACTR
Vishay Intertechnologies
|
$3.6213 | Yes | Active | 50 mA | 120 mA | 5.3 kV | 1.15 V | 1 mA | HIGH RELIABILITY, UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS | DC | 20 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3.8 mm | 9.9 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, GULLWING, SMD, 8 PIN | unknown | Vishay | |||
|
LH1505AAC-TR
Siemens
|
Check for Price | Transferred | 50 mA | 120 mA | 5.3 kV | SEPARATE, 2 ELEMENTS | 20 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | SIEMENS A G | unknown | 8541.40.95.00 | ||||||||||||||
|
LH1505AAC-TR
Infineon Technologies AG
|
Check for Price | Transferred | 50 mA | 120 mA | 5.3 kV | SEPARATE, 2 ELEMENTS | 20 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | INFINEON TECHNOLOGIES AG | unknown | |||||||||||||||
|
LH1505AACTR
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 50 mA | 130 mA | 5.3 kV | UL RECOGNIZED, VDE APPROVED, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | 20 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, SMD, 8 PIN | unknown | Vishay | |||||||||
|
LH1505AACTR
Infineon Technologies AG
|
Check for Price | Transferred | 50 mA | 120 mA | 5.3 kV | HIGH RELIABILITY, UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS | 20 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | INFINEON TECHNOLOGIES AG | GULLWING, SMD, 8 PIN | unknown | 8541.40.95.00 | ||||||||||||
|
LH1505AACTR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.15 V | 1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.8 mm | 9.9 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.95.00 | ||||||||||||
|
LH1505AACT&R
LSI Corporation
|
Check for Price | Obsolete | 50 mA | 120 mA | 3.75 kV | LOGIC COMPATIBLE, UL RECOGNIZED, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | 20 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | AT & T MICROELECTRONICS | unknown | 8541.40.95.00 |