Filter Your Search
1 - 10 of 59 results
|
LH10-10B05ER2
MORNSUN
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 2 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 74 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 10 W | R-PDMA-P8 | IEC, EN, CISPR | 70 °C | -40 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45 mm | 62 mm | 30.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | |||||||||
|
LH101504N10
Sharp Corp
|
Check for Price | Obsolete | SHARP CORP | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||
|
LH10-10D0512-02ER2A2
MORNSUN
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 1.5 A | 2 | NO | NO | -12 ADDITIONAL OUTPUT IS AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 10 W | R-PDFM-X8 | IEC, EN, CISPR | 70 °C | -40 °C | 8 | PLASTIC/EPOXY | DFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | 54 mm | 96.1 mm | 39 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||||||
|
LH101510N08
Sharp Corp
|
Check for Price | Obsolete | SHARP CORP | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||
|
LH10-10A12
MORNSUN
|
Check for Price | Yes | Active | 110 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 2 | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | Not Qualified | 70 °C | -40 °C | 8 | PLASTIC/EPOXY | MODULE,8LEAD,1.9 | MICROELECTRONIC ASSEMBLY | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | , MODULE,8LEAD,1.9 | |||||||||||||||||||||||
|
LH10-10D0524-02ER2A2
MORNSUN
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 1 A | 2 | NO | NO | -24 V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 10 W | R-PDFM-X8 | IEC, EN, CISPR | 70 °C | -40 °C | 8 | PLASTIC/EPOXY | DFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | 54 mm | 96.1 mm | 39 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||||||
|
LH10-10D0505-02ER2
MORNSUN
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 1.8 A | 2 | NO | NO | -5 ADDITIONAL OUTPUT IS AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.5 % | 3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 10 W | R-PDMA-P8 | IEC, EN, CISPR | 70 °C | -40 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45 mm | 62 mm | 30.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||||||
|
LH10-10D0524-02ER2
MORNSUN
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 1 A | 2 | NO | NO | -24 V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 10 W | R-PDMA-P8 | IEC, EN, CISPR | 70 °C | -40 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45 mm | 62 mm | 30.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||||||
|
LH10-10B12ER2A2
MORNSUN
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 900 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 10 W | R-PDFM-X8 | IEC, EN, CISPR | 70 °C | -40 °C | 8 | PLASTIC/EPOXY | DFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | 54 mm | 96.1 mm | 39 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | |||||||||
|
LH10-10A24
MORNSUN
|
Check for Price | Yes | Active | 110 V | 24 V | 264 V | 85 V | 23.52 V | 24.48 V | 2 | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | Not Qualified | 70 °C | -40 °C | 8 | PLASTIC/EPOXY | MODULE,8LEAD,1.9 | MICROELECTRONIC ASSEMBLY | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | , MODULE,8LEAD,1.9 |