Filter Your Search
1 - 10 of 79 results
|
LH0033CG
Alpha Semiconductor
|
Check for Price | No | Transferred | 25 mV | 100 MHz | 24 mA | 1 | BUFFER | 15 V | -15 V | HYBRID | 20 nA | 1000 V/us | OTHER | S-MQIP-T12 | Not Qualified | e0 | 85 °C | -25 °C | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | ALPHA SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
LH0033G/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 mV | 200 MHz | 1500 V/us | 2.5 nA | 22 mA | 1 | BUFFER | 15 V | -15 V | HYBRID | 2.5 nA | -20 V | 1000 V/us | 20 V | MILITARY | O-MBCY-W12 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.33.00.01 | BCY | QIP, QUAD12,.4SQ | 12 | |||||
|
LH0033ACG
Maxim Integrated Products
|
Check for Price | No | Obsolete | 20 mV | 100 MHz | 1400 V/us | 10 nA | 24 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 2.5 nA | -20 V | 1000 V/us | 20 V | OTHER | O-MBCY-W12 | Not Qualified | e0 | 85 °C | -25 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.33.00.01 | TO-8 | TO-8, 12 PIN | 12 | ||||||
|
LH0033CG
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 25 mV | 200 MHz | 2400 V/us | 5 nA | 24 mA | 1 | BUFFER | 15 V | -15 V | FET | 5 nA | -20 V | 2000 V/us | 20 V | OTHER | O-MBCY-W12 | Not Qualified | e0 | 85 °C | -25 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.33.00.01 | BCY | TO-8, QUAD12,.4SQ | 12 | ||||||
|
ADLH0033CG
Analog Devices Inc
|
Check for Price | No | Obsolete | 25 mV | 100 MHz | 1500 V/us | 25 mA | 1 | BUFFER | 15 V | -15 V | HYBRID | 5 nA | -40 V | 1000 V/us | 40 V | OTHER | S-MQIP-T12 | Not Qualified | e0 | 85 °C | -25 °C | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | ANALOG DEVICES INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
ADLH0033GB
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 mV | 100 MHz | 1500 V/us | 25 mA | 1 | BUFFER | 15 V | -15 V | HYBRID | 150 pA | -40 V | 1000 V/us | 40 V | MILITARY | S-MQIP-T12 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | ANALOG DEVICES INC | unknown | EAR99 | 8542.31.00.01 | |||||||||
|
FLH0033G/883
Spectrum Microwave
|
Check for Price | Transferred | 15 mV | 1000 V/us | 10 nA | 1 | BUFFER | 15 V | -15 V | -40 V | 40 V | MILITARY | O-MBCY-P12 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 12 | METAL | ROUND | CYLINDRICAL | NO | PIN/PEG | BOTTOM | SATCON ELECTRONICS | unknown | EAR99 | 8542.33.00.01 | BCY | , | 12 | ||||||||||||||||
|
LH0033CG/A+
Texas Instruments
|
Check for Price | No | Obsolete | 25 mV | 100 MHz | 1400 V/us | 24 mA | 1 | BUFFER | 15 V | -15 V | HYBRID | 5 nA | -40 V | 1000 V/us | 40 V | OTHER | S-MQIP-T12 | e0 | 85 °C | -25 °C | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.33.00.01 | QIP, QUAD12,.4SQ | ||||||||||
|
LH0033J
Texas Instruments
|
Check for Price | No | Obsolete | 15 mV | 200 MHz | 2400 V/us | 2.5 nA | 22 mA | 1 | BUFFER | 15 V | -15 V | FET | 2.5 nA | -20 V | 2000 V/us | 20 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.9 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.1976 mm | 22.86 mm | 12.446 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.33.00.01 | DIP, DIP8,.9 | |||||
|
LH0033ACG
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 20 mV | 100 MHz | 1400 V/us | 10 nA | 24 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 2.5 nA | -20 V | 1000 V/us | 20 V | OTHER | O-MBCY-W12 | Not Qualified | e0 | 85 °C | -25 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.33.00.01 | BCY | TO-8, QUAD12,.4SQ | 12 |