Filter Your Search
1 - 8 of 8 results
|
LH0022H-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 3 V/us | 2 nA | 2.5 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | -22 V | 1.5 V/us | 22 V | MILITARY | 1000 | 75000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||
|
LH0022H/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | 1.5 V/us | 22 V | MILITARY | 50000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LH0022H-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 3 V/us | 2 nA | 2.5 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | -22 V | 1.5 V/us | 22 V | MILITARY | 1000 | 75000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||
|
LH0022H/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | -22 V | 1.5 V/us | 22 V | MILITARY | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
LH0022H
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 3 V/us | 2 nA | 2.5 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | -22 V | 1.5 V/us | 22 V | MILITARY | 1000 | 75000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||
|
LH0022H/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | 1.5 V/us | 22 V | MILITARY | 50000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LH0022H/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | -22 V | 1.5 V/us | 22 V | MILITARY | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
LH0022H
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 3 V/us | 2 nA | 2.5 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | -22 V | 1.5 V/us | 22 V | MILITARY | 1000 | 75000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 |