Filter Your Search
1 - 10 of 22 results
|
LH0022H-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 3 V/us | 2 nA | 2.5 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | -22 V | 1.5 V/us | 22 V | MILITARY | 1000 | 75000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
LH0022H/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | 1.5 V/us | 22 V | MILITARY | 50000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LH0022D/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | 1.5 V/us | 22 V | MILITARY | 50000 | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LH0022CH
Texas Instruments
|
Check for Price | No | No | Obsolete | 7 mV | 3 V/us | 500 pA | 2.8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 pA | YES | YES | NO | -22 V | 1 V/us | 22 V | OTHER | 1000 | 75000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
LH0022CD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 mV | 3 V/us | 2.5 nA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 pA | YES | YES | NO | 1 V/us | 22 V | OTHER | 1000 | 50000 | R-CDIP-T14 | Not Qualified | e0 | 90 dB | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.304 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
LH0022H-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 3 V/us | 2 nA | 2.5 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | -22 V | 1.5 V/us | 22 V | MILITARY | 1000 | 75000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
LH0022D-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 3 V/us | 10 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | 1.5 V/us | 22 V | MILITARY | 1000 | 50000 | R-CDIP-T14 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.304 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||
|
LH0022D
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 3 V/us | 10 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | 1.5 V/us | 22 V | MILITARY | 1000 | 100000 | R-CDIP-T14 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.304 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
LH0022H/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | -22 V | 1.5 V/us | 22 V | MILITARY | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
LH0022CH/A+
Texas Instruments
|
Check for Price | No | Obsolete | 7 mV | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 25 pA | YES | YES | NO | 1 V/us | 22 V | OTHER | 50000 | O-MBCY-W8 | e0 | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 |