Filter Your Search
1 - 10 of 81 results
|
LH0021CK
Texas Instruments
|
Check for Price | Obsolete | 7.5 mV | 3 V/us | 1 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | OTHER | O-MBFM-W8 | 90 dB | 85 °C | -25 °C | 8 | METAL | ROUND | FLANGE MOUNT | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-204AA | , | 2 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||||||||||
|
LH0022H-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 3 V/us | 2 nA | 2.5 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | -22 V | 1.5 V/us | 22 V | MILITARY | 1000 | 75000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
LH0022H/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | 1.5 V/us | 22 V | MILITARY | 50000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
LH0022D/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | 1.5 V/us | 22 V | MILITARY | 50000 | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
FLH0021K/883
Spectrum Microwave
|
Check for Price | Transferred | 5 mV | 3 V/us | 1 µA | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | NO | NO | NO | NO | -18 V | YES | 1.5 V/us | 18 V | MILITARY | 25000 | NO | O-MBCY-W8 | Not Qualified | 70 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | WIRE | BOTTOM | SATCON ELECTRONICS | TO-204AA | , CAN8/9,.5FL | 2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LH0023G/MIL
Texas Instruments
|
Check for Price | No | Obsolete | 1 | SAMPLE AND HOLD CIRCUIT | -11 V | 11 V | 50 µs | 20 V | -20 V | HYBRID | 100 µs | SAMPLE | MILITARY | S-MQIP-T12 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QIP, QUAD12,.4SQ | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
LH0020CG
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7.5 mV | 800 nA | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | NO | NO | OTHER | O-MBCY-W12 | Not Qualified | e0 | 96 dB | 85 °C | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | QIP, QUAD12,.4SQ | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LH0023G/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | SAMPLE AND HOLD CIRCUIT | -11 V | 11 V | 50 µs | 20 V | -20 V | HYBRID | 100 µs | SAMPLE | MILITARY | S-MQIP-T12 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
LH0021K
Texas Instruments
|
Check for Price | Obsolete | 5 mV | 3 V/us | 1 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | O-MBFM-W8 | 90 dB | 125 °C | -55 °C | 8 | METAL | ROUND | FLANGE MOUNT | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-204AA | , | 2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
LH0021CK/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 mA | HYBRID | OTHER | O-MBCY-W8 | e0 | 85 °C | -25 °C | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8/9,.5FL | unknown | EAR99 | 8542.33.00.01 |