Filter Your Search
1 - 2 of 2 results
|
LH0003CH
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 70 V/us | 2 µA | 3 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES (AVCL>=40) | NO | -20 V | YES | 2 V/us | 20 V | OTHER | 30000 | 15000 | O-MBCY-W10 | Not Qualified | e0 | 90 dB | 85 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN10,.23 | unknown | EAR99 | 8542.33.00.01 | ||||
|
LH0003CH
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 70 V/us | 2 µA | 3 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES (AVCL>=40) | NO | -20 V | YES | 2 V/us | 20 V | OTHER | 30000 | 15000 | O-MBCY-W10 | Not Qualified | e0 | 90 dB | 85 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN10,.23 | unknown | EAR99 | 8542.33.00.01 | BCY | 10 |