Parametric results for: LH0002H under Buffer Amplifiers

Filter Your Search

1 - 10 of 18 results

|
-
Manufacturer Part Number: lh0002h
Select parts from the table below to compare.
Compare
Compare
LH0002H
Calogic Inc
$5.9745 Yes Yes Active 30 mV 200 V/us 10 µA 10 mA 1 BUFFER 12 V -12 V HYBRID 10 µA -22 V 22 V MILITARY O-MBCY-W8 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO WIRE BOTTOM CALOGIC LLC TO-5 TO-5, CAN8,.2 8 compliant EAR99 8542.90.00.00
LH0002H/883
Calogic Inc
Check for Price Active 30 mV 200 V/us 10 µA 1 BUFFER 12 V -12 V -22 V 22 V MILITARY O-MBCY-W8 125 °C -55 °C 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM CALOGIC LLC METAL CAN, TO-5, 8 PIN compliant EAR99 8542.33.00.01
LH0002H-200
Texas Instruments
Check for Price No Obsolete 30 MHz 200 V/us 1 BUFFER 12 V -12 V HYBRID -22 V 22 V MILITARY O-MBCY-W8 Not Qualified e0 200 °C -55 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP , CAN8,.2 unknown EAR99 8542.33.00.01
LH0002H/883C
National Semiconductor Corporation
Check for Price No Obsolete 30 MHz 200 V/us 1 BUFFER 12 V -12 V HYBRID -22 V 22 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP , CAN8,.2 compliant EAR99 8542.33.00.01
LH0002H
Sipex Corporation
Check for Price No Obsolete 30 mV 10 mA 1 BUFFER 12 V -12 V HYBRID 10 µA -22 V 22 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM SIPEX CORP unknown EAR99 8542.33.00.01 EXAR
LH0002H/883B
Texas Instruments
Check for Price No Obsolete 30 MHz 200 V/us 10 mA 1 BUFFER 12 V -12 V BIPOLAR -22 V 22 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP TO-5, CAN8,.2 unknown EAR99 8542.33.00.01
LH0002H
Alpha Semiconductor
Check for Price No Transferred 30 mV 10 mA 1 BUFFER 12 V -12 V HYBRID 10 µA MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM ALPHA SEMICONDUCTOR unknown EAR99 8542.33.00.01
LH0002H/883B
BAE Systems
Check for Price Obsolete BUFFER Not Qualified BAE SYSTEMS PLC , unknown EAR99 8542.33.00.01
LH0002H-MIL
National Semiconductor Corporation
Check for Price No Obsolete 200 V/us 10 µA 1 BUFFER 12 V -12 V BIPOLAR -22 V 22 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP METAL CAN, TO-99, 8 PIN unknown
LH0002H
Texas Instruments
Check for Price No Obsolete 30 MHz 200 V/us 10 µA 10 mA 1 BUFFER 12 V -12 V BIPOLAR -22 V 22 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP TO-99, CAN8,.2 unknown EAR99 8542.33.00.01 Texas Instruments