Filter Your Search
1 - 10 of 46 results
|
LGT672-NR
Infineon Technologies AG
|
Check for Price | No | Obsolete | GREEN | 50 mA | 3.8 V | 1 | 565 nm | 120 deg | CLEAR | Green | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -55 °C | ROUND | Tin/Lead (Sn/Pb) | 2.1 mm | 2.4 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||
|
LGT672-P2
OSRAM Opto Semiconductors
|
Check for Price | No | Obsolete | GREEN | 50 mA | 3.6 V | 1 | YES | SURFACE MOUNT | 63.5 mcd | 565 nm | 120 deg | COLORLESS CLEAR | Green | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 3 mm | 1.9 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | PLASTIC, LCC-2 | ||
|
LGT672-Q2
OSRAM Opto Semiconductors
|
Check for Price | No | Obsolete | GREEN | 50 mA | 3.6 V | 1 | YES | SURFACE MOUNT | 101.0 mcd | 565 nm | 120 deg | COLORLESS CLEAR | Green | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 3 mm | 1.9 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | PLASTIC, LCC-2 | ||
|
LGT672-LN-E-7510
Siemens
|
Check for Price | Obsolete | GREEN | 50 mA | 1 | YES | SURFACE MOUNT | 30 mcd | 565 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | TR | ROUND | 2.4 mm | SIEMENS A G | unknown | 8541.40.20.00 | |||||||||||
|
LGT672-N
Infineon Technologies AG
|
Check for Price | Obsolete | GREEN | 50 mA | 3.8 V | 1 | 565 nm | 120 deg | CLEAR | Green | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -55 °C | ROUND | 2.1 mm | 2.4 mm | INFINEON TECHNOLOGIES AG | unknown | 8541.40.20.00 | ||||||||||||
|
LGT672-MQ
Siemens
|
Check for Price | Transferred | GREEN | 50 mA | 1 | YES | SURFACE MOUNT | 70.5 mcd | 565 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | TR | ROUND | 2.6 mm | 1.4 mm | 2.4 mm | SIEMENS A G | unknown | 8541.40.20.00 | |||||||||
|
LGT672-Q2
Infineon Technologies AG
|
Check for Price | No | Obsolete | 50 mA | 3.6 V | 565 nm | 120 deg | CLEAR | Green | 5 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 2.1 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||||||
|
LGT672-N-E-7510
Siemens
|
Check for Price | Obsolete | GREEN | 50 mA | 1 | YES | SURFACE MOUNT | 37.5 mcd | 565 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | TR | ROUND | 2.4 mm | SIEMENS A G | unknown | 8541.40.20.00 | |||||||||||
|
LGT672-MQ-E-7510
Siemens
|
Check for Price | Obsolete | GREEN | 50 mA | 1 | YES | SURFACE MOUNT | 70.5 mcd | 565 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | TR | ROUND | 2.4 mm | SIEMENS A G | unknown | 8541.40.20.00 | |||||||||||
|
LGT672-R1
OSRAM GmbH
|
Check for Price | No | Obsolete | GREEN | 50 mA | 3.6 V | 1 | YES | SURFACE MOUNT | 126.0 mcd | 565 nm | 120 deg | COLORLESS CLEAR | Green | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 3 mm | 1.9 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | PLASTIC, LCC-2 |