Filter Your Search
1 - 7 of 7 results
|
LGK380-P
Siemens
|
Check for Price | Obsolete | GREEN | 40 mA | 1 | NO | RADIAL MOUNT | 565 nm | CLEAR | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | CYLINDRICAL | 2.54 mm | 3.2 mm | 3 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||||
|
LGK380-P
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | GREEN | 40 mA | 1.9 V | 1 | NO | RADIAL MOUNT | 58.0 mcd | 572 nm | CLEAR | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | Tin (Sn) | 2.54 mm | 3.2 mm | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||
|
LGK380-PE7500
Siemens
|
Check for Price | Obsolete | GREEN | 40 mA | 1 | NO | RADIAL MOUNT | 565 nm | CLEAR | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | CYLINDRICAL | 2.54 mm | 3.2 mm | 3 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||||
|
LGK380-PQ-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | GREEN | 40 mA | 1 | NO | RADIAL MOUNT | 572 nm | CLEAR NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | Tin (Sn) | 2.54 mm | 3.2 mm | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | LEAD FREE PACKAGE-2 | ||||||
|
LGK380-P
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1.9 V | 565 nm | TRANSPARENT | Green | 5 V | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 3.5 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||||||||
|
LGK380-P
OSRAM GmbH
|
Check for Price | Yes | Obsolete | GREEN | 40 mA | 1.9 V | 1 | NO | RADIAL MOUNT | 58.0 mcd | 572 nm | CLEAR | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | Tin (Sn) | 2.54 mm | 3.2 mm | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||
|
LGK380-PQ-1
OSRAM GmbH
|
Check for Price | Yes | Obsolete | GREEN | 40 mA | 1 | NO | RADIAL MOUNT | 572 nm | CLEAR NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | Tin (Sn) | 2.54 mm | 3.2 mm | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | LEAD FREE PACKAGE-2 |