Filter Your Search
1 - 1 of 1 results
|
LGJ7045TC-100M-D
TDK Corporation
|
Check for Price Buy | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 10 µH | 38 mΩ | 20 % | YES | 100 kHz | 2.5 A | FERRITE | 2827 | RF INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | AEC-Q200 | 150 °C | -40 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 7.2 mm | 6.9 mm | TDK CORP | CHIP | unknown |