Filter Your Search
1 - 2 of 2 results
|
LG3340-KN
Infineon Technologies AG
|
Check for Price | No | Obsolete | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | LAMP-2 | not_compliant | 8541.40.20.00 | Green | 40 mA | 2 V | CLEAR | 4.8 mm | 565 nm | 5 V | |||||||||||||||||
|
LG334-010.0M
Connor-Winfield
|
Check for Price | Active | 10 MHz | 100 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | NO | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.75mm | CONNOR WINFIELD CORP | unknown | Clock |