Filter Your Search
1 - 10 of 1,058 results
|
EKLG201ETD820ML20S
Chemi-Con
|
Check for Price | Yes | Obsolete | 82 µF | 200 V | 230 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KLG | 756 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | TIN | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||
|
LG200M270BPF42030
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 270 µF | 200 V | 850 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.62 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 20 mm | 30 mm | YAGEO CORP | , | compliant | EAR99 | ||||||||
|
EKLG201EMC181MMN3S
Chemi-Con
|
Check for Price | Yes | Obsolete | 180 µF | 200 V | 630 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 31.5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
EKLG201ETD331MM45S
Chemi-Con
|
Check for Price | Yes | Obsolete | 330 µF | 200 V | 920 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KLG | 2.74 mA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | TIN | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||
|
LG200M180BPF-2220
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 180 µF | 200 V | 700 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.08 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 22 mm | 20 mm | YAGEO CORP | , | compliant | EAR99 | ||||||||
|
LG200M390BPF42530
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 390 µF | 200 V | 1.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.34 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 25 mm | 30 mm | YAGEO CORP | , | compliant | EAR99 | ||||||||
|
EKLG201ETD221MM40S
Chemi-Con
|
Check for Price | Yes | Obsolete | 220 µF | 200 V | 735 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KLG | 1.86 mA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | TIN | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||
|
LG200M270BPF-2030
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 270 µF | 200 V | 850 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.62 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 20 mm | 30 mm | YAGEO CORP | , | compliant | EAR99 | ||||||||
|
LG200M270BPF42525
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 270 µF | 200 V | 850 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.62 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 25 mm | 25 mm | YAGEO CORP | , | compliant | EAR99 | ||||||||
|
LG200M0680BPF-2540
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 680 µF | 200 V | 1.75 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LG | 3 mA | LG | 0.1 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 25 mm | 40 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.40 |