Parametric results for: LFXP2-17E-6FN484I under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lfxp217e6fn484i
Select parts from the table below to compare.
Compare
Compare
LFXP2-17E-6FN484I
Lattice Semiconductor Corporation
$111.5017 Yes Yes Active 1.2 V 358 358 17000 2125 399 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 2125 CLBS 435 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified e1 3 100 °C -40 °C 250 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm LATTICE SEMICONDUCTOR CORP BGA 484 compliant 3A991.D 8542.39.00.01 Lattice Semiconductor
LFXP2-17E-6FN484I8W
Lattice Semiconductor Corporation
Check for Price Yes Obsolete 1.2 V 358 358 17000 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 357 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified e1 3 250 40 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm LATTICE SEMICONDUCTOR CORP BGA 484 unknown 8542.39.00.01 23 X 23 MM, LEAD FREE, FPBGA-484