Filter Your Search
1 - 1 of 1 results
|
LFXP10C-3F256I
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.8 V | 188 | 188 | 1216 | 1216 | 630 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1216 CLBS | 375 MHz | 3.465 V | 1.71 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | 17 X 17 MM, 1 MM PITCH, PLASTIC, FPBGA-256 | 256 | not_compliant | EAR99 | 8542.39.00.01 |