Filter Your Search
1 - 1 of 1 results
|
LFWLT40-3003
Bel Fuse
|
Check for Price | Active | 120 V | 3.3 V | 264 V | 90 V | 2.97 V | 3.63 V | 6 A | 3 | NO | YES | ALSO AVAILABLE WITH OUTPUT 12.8V AND 5V | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.3 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | HYBRID | 40 W | 100 ms | R-XXMA-X | CE, UL, CUL, IEC, EN, CAN, CSA | 70 °C | -20 °C | IEC/EN/UL 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | BEL FUSE INC | compliant |