Filter Your Search
1 - 1 of 1 results
|
LFWLP75-1301
Bel Fuse
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.64 V | 12.36 V | 6.25 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 90 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | HYBRID | 75 W | R-XXMA-X | CCC, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 76.2 mm | BEL FUSE INC | PACKAGE | compliant |