Filter Your Search
1 - 1 of 1 results
|
LFWLP225-1005
Bel Fuse
|
Check for Price | Active | 115 V | 30 V | 264 V | 85 V | 29.1 V | 30.9 V | 4 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 93 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | HYBRID | 225 W | R-XXFM-X | CAN, CCC, CB, CSA, IEC, UL | 70 °C | -40 °C | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | BEL FUSE INC | PACKAGE | compliant |