Filter Your Search
1 - 4 of 4 results
|
LFSPXO026368BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 27 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.2mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | |||
|
LFSPXO026368RL3K
IQD Frequency Products
|
Check for Price | Yes | Active | 27 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.2mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | |||
|
LFSPXO026368CUTT
IQD Frequency Products
|
Check for Price | Yes | Active | 27 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.2mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | |||
|
LFSPXO026368REEL
IQD Frequency Products
|
Check for Price | Yes | Active | 27 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.2mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD |