Filter Your Search
1 - 3 of 3 results
|
LFSPXO025912BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 10 MHz | 50 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.4mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | ||
|
LFSPXO025912REEL
IQD Frequency Products
|
Check for Price | Yes | Active | 10 MHz | 50 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.4mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | |||
|
LFSPXO025912CUTT
IQD Frequency Products
|
Check for Price | Yes | Active | 10 MHz | 50 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.4mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock |