Filter Your Search
1 - 1 of 1 results
|
LFSCM3GA25EP1-5FN900I
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 378 | 378 | 25400 | 25000 | 104 | 192 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 104 CLBS, 25000 GATES | 139.8 MHz | 1.26 V | 950 mV | S-PBGA-B900 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 40 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | 31 X 31 MM, LEAD FREE, FPBGA-900 | 900 | unknown | 3A991.D | 8542.39.00.01 |