Filter Your Search
1 - 1 of 1 results
|
LFECP10E-5FN256C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 195 | 195 | 10200 | 1280 | 400 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1280 CLBS | 420 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-256 | 256 | not_compliant | EAR99 | 8542.39.00.01 |