Filter Your Search
1 - 2 of 2 results
|
LFE3-150EA-6FN672C
Lattice Semiconductor Corporation
|
$248.2450 | Yes | Active | 1.2 V | 380 | 380 | 149000 | 18625 | 379 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 18625 CLBS | 2.645 GHz | 1.26 V | 1.14 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | 672 | compliant | 3A991.D | 8542.39.00.01 | |||
|
LFE3-150EA-6FN672CTW
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 380 | 380 | 149000 | 18625 | 379 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 18625 CLBS | 2.645 GHz | 1.26 V | 1.14 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | 672 | unknown | 3A991.D | 8542.39.00.01 | 27 X 27 MM, LEAD FREE, FPBGA-672 |