Filter Your Search
1 - 2 of 2 results
|
LFE3-150EA-6FN1156C
Lattice Semiconductor Corporation
|
$172.4170 | Yes | Active | 1.2 V | 586 | 586 | 149000 | 379 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 375 MHz | 1.26 V | 1.14 V | S-PBGA-B1156 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | 1156 | compliant | 3A991.D | 8542.39.00.01 | |||
|
LFE3-150EA-6FN1156CTW
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 586 | 586 | 149000 | 379 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 375 MHz | 1.26 V | 1.14 V | S-PBGA-B1156 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | 1156 | unknown | 3A991.D | 8542.39.00.01 | 35 X 35 MM, LEAD FREE, FPBGA-1156 |