Filter Your Search
1 - 4 of 4 results
|
LFCN-6000+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.3 | 50 OHM | SURFACE MOUNT | 6.8 GHz | 1.9 GHz | 1.7 GHz | 30 dB | 9 W | CERAMIC LPF | TAPE AND REEL | 20 dB | 3 dB | 7 | 7 | e3 | 100 °C | -55 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits | |||
|
LFCN-6000D
Mini-Circuits
|
Check for Price | No | No | Obsolete | 1.3 | 50 OHM | SURFACE MOUNT | 6.8 GHz | 3.7 GHz | 1.7 GHz | 30 dB | 9 W | CERAMIC LPF | TAPE AND REEL | 20 dB | 3 dB | 7 | 7 | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | unknown | ||||
|
LFCN-6000D+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.3 | 50 OHM | SURFACE MOUNT | 6.8 GHz | 1.9 GHz | 1.7 GHz | 30 dB | 9 W | CERAMIC LPF | TAPE AND REEL | 20 dB | 3 dB | 7 | 7 | e3 | 100 °C | -55 °C | 4 | MATTE TIN OVER NICKEL | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits | ||
|
LFCN-6000
Mini-Circuits
|
Check for Price | No | No | Active | 1.3 | 50 OHM | SURFACE MOUNT | 6.8 GHz | 1.9 GHz | 1.7 GHz | 30 dB | 9 W | CERAMIC LPF | TAPE AND REEL | 20 dB | 3 dB | 7 | 7 | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn10Pb90) | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits |