Filter Your Search
1 - 4 of 4 results
|
LFCN-490+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.2 | 50 OHM | SURFACE MOUNT | 650 MHz | 230 MHz | 150 MHz | 40 dB | 8.5 W | CERAMIC LPF | ATTENUATION MIN 20 DB AT 800 MHZ; ATTENUATION MAX 40 DB AT 2500 MHZ | 20 dB | 3 dB | 7 | 7 | e3 | 100 °C | -55 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN | compliant | EAR99 | Mini-Circuits | |||
|
LFCN-490D
Mini-Circuits
|
Check for Price | No | No | Obsolete | 1.2 | SURFACE MOUNT | 650 MHz | 8.5 W | CERAMIC LPF | ATTENUATION MIN 20 DB AT 800 MHZ; ATTENUATION MAX 40 DB AT 2500 MHZ | 3 dB | 7 | 7 | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | unknown | ||||||||||
|
LFCN-490
Mini-Circuits
|
Check for Price | No | No | Active | 1.2 | 50 OHM | SURFACE MOUNT | 650 MHz | 230 MHz | 150 MHz | 40 dB | 8.5 W | CERAMIC LPF | ATTENUATION MIN 20 DB AT 800 MHZ; ATTENUATION MAX 40 DB AT 2500 MHZ | 20 dB | 3 dB | 7 | 7 | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn10Pb90) | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | CASE FV1206, 4 PIN | compliant | EAR99 | |||
|
LFCN-490D+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.2 | 50 OHM | SURFACE MOUNT | 650 MHz | 230 MHz | 190 MHz | 30 dB | 8.5 W | CERAMIC LPF | TAPE AND REEL | 20 dB | 3 dB | 7 | 7 | e3 | 100 °C | -55 °C | 4 | Matte Tin (Sn) - with Nickel (Ni) barrier | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits |