Filter Your Search
1 - 2 of 2 results
|
LFA75F-5-SNJ1Y
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 15 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.001 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 75 W | 350 ms | R-XXFM-X | EN, UL, CUL, CE | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 60 mm | 180 mm | COSEL CO LTD | unknown | EAR99 | ||
|
LFA75F-5-SNJ1
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 5 V | 264 V | 85 V | 4.9 V | 5.3 V | 15 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.001 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 75 W | 350 ms | R-XXFM-X | EN, UL, CUL, CE | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 60 mm | 180 mm | COSEL CO LTD | unknown | EAR99 |