Filter Your Search
1 - 1 of 1 results
|
LFA50F-12-Y
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 12 V | 264 V | 85 V | 11.88 V | 12.12 V | 4.3 A | 1 | NO | YES | PFC AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | 81.5 % | 0.00576 % | 0.833333 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 51.6 W | 350 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 132 mm | COSEL CO LTD | , | unknown | EAR99 |