Filter Your Search
1 - 6 of 6 results
Select Parts | Part Number |
---|
|
LFA30F-5-SNY
Cosel USA Inc
|
||
|
LFA30F-5-SN
Cosel USA Inc
|
||
|
LFA30F-5-SNC
Cosel USA Inc
|
||
|
LFA30F-5-SNCJ1
Cosel USA Inc
|
||
|
LFA30F-5-SNJ1Y
Cosel USA Inc
|
||
|
LFA30F-5-SNJ1
Cosel USA Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom | Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage-Min
|
Output Voltage-Max
|
Output Current-Max
|
Number of Outputs |
Surface Mount
|
Trim/Adjustable Output
|
Analog IC - Other Type
|
Efficiency (Main Output)
|
Line Regulation-Max
|
Load Regulation-Max
|
Number of Functions |
Protections
|
Ripple Voltage (Main Out)
|
Technology |
Total Power Output-Max
|
Warm-up Time
|
JESD-30 Code
|
Approvals
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Form
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
Yes | Not Recommended | 100 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.001 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 30 W | 150 ms | R-XXFM-X | EN, UL, CUL, CE | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 60 mm | 125 mm | 37 mm | COSEL CO LTD | PACKAGE | unknown | EAR99 | |
Yes | Not Recommended | 100 V | 5 V | 264 V | 85 V | 4.9 V | 5.3 V | 6 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.001 % | 0.8 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.05656 Vrms | HYBRID | 30 W | 150 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 60 mm | 125 mm | 37 mm | COSEL CO LTD | PACKAGE | unknown | EAR99 | |
Yes | Not Recommended | 100 V | 5 V | 264 V | 85 V | 4.9 V | 5.3 V | 6 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.001 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 30 W | 150 ms | R-XXFM-X | EN, UL, CUL, CE | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 60 mm | 125 mm | 37 mm | COSEL CO LTD | unknown | EAR99 | ||
Yes | Not Recommended | 100 V | 5 V | 264 V | 85 V | 4.9 V | 5.3 V | 6 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.001 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 30 W | 150 ms | R-XXFM-X | EN, UL, CUL, CE | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 60 mm | 125 mm | 37 mm | COSEL CO LTD | unknown | EAR99 | ||
Yes | Not Recommended | 100 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.001 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 30 W | 150 ms | R-XXFM-X | EN, UL, CUL, CE | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 60 mm | 125 mm | 37 mm | COSEL CO LTD | unknown | EAR99 | ||
Yes | Not Recommended | 100 V | 5 V | 264 V | 85 V | 4.9 V | 5.3 V | 6 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.001 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 30 W | 150 ms | R-XXFM-X | EN, UL, CUL, CE | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 60 mm | 125 mm | 37 mm | COSEL CO LTD | unknown | EAR99 |
|
LFA30F-5-SNY
Cosel USA Inc
|
Check for Price Buy | Yes | Not Recommended | 100 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.001 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 30 W | 150 ms | R-XXFM-X | EN, UL, CUL, CE | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 60 mm | 125 mm | 37 mm | COSEL CO LTD | PACKAGE | unknown | EAR99 | ||
|
LFA30F-5-SN
Cosel USA Inc
|
Check for Price Buy | Yes | Not Recommended | 100 V | 5 V | 264 V | 85 V | 4.9 V | 5.3 V | 6 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.001 % | 0.8 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.05656 Vrms | HYBRID | 30 W | 150 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 60 mm | 125 mm | 37 mm | COSEL CO LTD | PACKAGE | unknown | EAR99 | ||
|
LFA30F-5-SNC
Cosel USA Inc
|
Check for Price Buy | Yes | Not Recommended | 100 V | 5 V | 264 V | 85 V | 4.9 V | 5.3 V | 6 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.001 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 30 W | 150 ms | R-XXFM-X | EN, UL, CUL, CE | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 60 mm | 125 mm | 37 mm | COSEL CO LTD | unknown | EAR99 | |||
|
LFA30F-5-SNCJ1
Cosel USA Inc
|
Check for Price Buy | Yes | Not Recommended | 100 V | 5 V | 264 V | 85 V | 4.9 V | 5.3 V | 6 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.001 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 30 W | 150 ms | R-XXFM-X | EN, UL, CUL, CE | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 60 mm | 125 mm | 37 mm | COSEL CO LTD | unknown | EAR99 | |||
|
LFA30F-5-SNJ1Y
Cosel USA Inc
|
Check for Price Buy | Yes | Not Recommended | 100 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.001 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 30 W | 150 ms | R-XXFM-X | EN, UL, CUL, CE | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 60 mm | 125 mm | 37 mm | COSEL CO LTD | unknown | EAR99 | |||
|
LFA30F-5-SNJ1
Cosel USA Inc
|
Check for Price Buy | Yes | Not Recommended | 100 V | 5 V | 264 V | 85 V | 4.9 V | 5.3 V | 6 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.001 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 30 W | 150 ms | R-XXFM-X | EN, UL, CUL, CE | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 60 mm | 125 mm | 37 mm | COSEL CO LTD | unknown | EAR99 |