Filter Your Search
1 - 2 of 2 results
|
LFA150F-15-CR2
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 15 V | 264 V | 85 V | 14.4 V | 15.6 V | 10 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 86.5 % | 0.009 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 150 W | 350 ms | R-XXFM-X | EN, UL, CUL, CE | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 75 mm | 160 mm | COSEL CO LTD | unknown | EAR99 | |||
|
LFA150F-15-CR2Y
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 15 V | 264 V | 85 V | 10 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 86.5 % | 0.009 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 150 W | 350 ms | R-XXFM-X | EN, UL, CUL, CE | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 75 mm | 160 mm | COSEL CO LTD | unknown | EAR99 | Cosel |