Filter Your Search
1 - 1 of 1 results
|
LFA100F-3R3-SNCRY
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 3.3 V | 264 V | 85 V | 2.85 V | 3.63 V | 20 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.00066 % | 1.21212 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 66 W | 350 ms | R-XXFM-X | EN, UL, CUL, CE | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 72 mm | 185 mm | COSEL CO LTD | unknown | EAR99 |